
MAX40075AUT/V+T | |
|---|---|
DigiKey Part Number | 175-MAX40075AUT/V+TTR-ND - Tape & Reel (TR) 175-MAX40075AUT/V+TCT-ND - Cut Tape (CT) 175-MAX40075AUT/V+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX40075AUT/V+T |
Description | IC OPAMP GP 1 CIRCUIT SOT6 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Push-Pull, Rail-to-Rail SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | MAX40075AUT/V+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull, Rail-to-Rail | |
Slew Rate | 10V/µs | |
-3db Bandwidth | 10 kHz | |
Current - Input Bias | 2.3 nA | |
Voltage - Input Offset | 150 µV | |
Current - Supply | 2.5mA | |
Current - Output / Channel | 48 mA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $7.16000 | $7.16 |
| 10 | $5.46200 | $54.62 |
| 25 | $5.03600 | $125.90 |
| 100 | $4.56800 | $456.80 |
| 250 | $4.36496 | $1,091.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $3.98266 | $9,956.65 |
| Unit Price without VAT: | $7.16000 |
|---|---|
| Unit Price with VAT: | $7.80440 |

