Laser Driver IC 1.25Gbps 1 Channel 3V ~ 5.5V 28-TQFN (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX3286CTI+T

DigiKey Part Number
MAX3286CTI+T-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MAX3286CTI+T
Description
IC LASER DRVR 1.25GB 5.5V 28TQFN
Customer Reference
Detailed Description
Laser Driver IC 1.25Gbps 1 Channel 3V ~ 5.5V 28-TQFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
MAX3286CTI+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Laser Diode Driver (Fiber Optic)
Data Rate
1.25Gbps
Number of Channels
1
Voltage - Supply
3V ~ 5.5V
Current - Supply
52 mA
Current - Modulation
30mA
Operating Temperature
0°C ~ 70°C
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-TQFN (5x5)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Alternative Package Types
Non-Cancelable/Non-Returnable