
MAX313LEUE+T | |
|---|---|
DigiKey Part Number | MAX313LEUE+TR-ND - Tape & Reel (TR) MAX313LEUE+CT-ND - Cut Tape (CT) MAX313LEUE+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX313LEUE+T |
Description | IC SW SPST-NOX4 10OHM 16TSSOP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 10Ohm 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MAX313LEUE+T Models |
Category | Switch Time (Ton, Toff) (Max) 225ns, 185ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Charge Injection 20pC |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 15pF, 15pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 500pA |
Switch Circuit SPST - NO | Crosstalk -85dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 1:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 4 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Channel-to-Channel Matching (ΔRon) 300mOhm | Supplier Device Package 16-TSSOP |
Voltage - Supply, Single (V+) 4.5V ~ 36V | Base Product Number |
Voltage - Supply, Dual (V±) ±4.5V ~ 20V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.80000 | $18.80 |
| 10 | $14.80600 | $148.06 |
| 25 | $13.80880 | $345.22 |
| 100 | $12.71210 | $1,271.21 |
| 250 | $12.67524 | $3,168.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $11.34135 | $28,353.38 |
| Unit Price without VAT: | $18.80000 |
|---|---|
| Unit Price with VAT: | $20.49200 |



