
MAX20411BAFHB/VY+ | |
|---|---|
DigiKey Part Number | 175-MAX20411BAFHB/VY+-ND |
Manufacturer | |
Manufacturer Product Number | MAX20411BAFHB/VY+ |
Description | IC REG BUCK PROG 22A 21FC2QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.5V 1 Output 22A 21-PowerWFQFN |
Datasheet | Datasheet |
EDA/CAD Models | MAX20411BAFHB/VY+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 1.275V | |
Current - Output | ||
Frequency - Switching | 1.05MHz, 2.1MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 21-FC2QFN (3.5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.25000 | $11.25 |
| 10 | $8.71000 | $87.10 |
| 25 | $8.07480 | $201.87 |
| 100 | $7.37720 | $737.72 |
| 420 | $6.89067 | $2,894.08 |
| 840 | $6.71730 | $5,642.53 |
| 1,260 | $6.63051 | $8,354.44 |
| Unit Price without VAT: | $11.25000 |
|---|---|
| Unit Price with VAT: | $12.26250 |

