
MAX20330BEWA+T | |
|---|---|
DigiKey Part Number | 505-MAX20330BEWA+TTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MAX20330BEWA+T |
Description | ULTRA-FAST PROGRAMMABLE OVP CONT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Overvoltage Protection Controller PMIC 8-WLP (1.77x1.03) |
Datasheet | Datasheet |
EDA/CAD Models | MAX20330BEWA+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Applications | Overvoltage Protection Controller | |
Current - Supply | 125µA | |
Voltage - Supply | 2.6V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 8-WFBGA, WLBGA | |
Supplier Device Package | 8-WLP (1.77x1.03) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $1.99920 | $4,998.00 |
| 5,000 | $1.95927 | $9,796.35 |
| Unit Price without VAT: | $1.99920 |
|---|---|
| Unit Price with VAT: | $2.17913 |

