
MAX20025EVKIT# | |
|---|---|
DigiKey Part Number | 505-MAX20025EVKIT#-ND |
Manufacturer | |
Manufacturer Product Number | MAX20025EVKIT# |
Description | EVAL BOARD FOR MAX20025 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | MAX20025 - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Function | - | |
Embedded | - | |
Utilized IC / Part | MAX20025 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $144.80000 | $144.80 |
| Unit Price without VAT: | $144.80000 |
|---|---|
| Unit Price with VAT: | $157.83200 |

