DS275+ is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 366
Unit Price: $4.68000
Datasheet
1/1 Transceiver Full RS232 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DS275+

DigiKey Part Number
DS275+-ND
Manufacturer
Manufacturer Product Number
DS275+
Description
IC TRANSCEIVER FULL 1/1 8PDIP
Customer Reference
Detailed Description
1/1 Transceiver Full RS232 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
DS275+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Transceiver
Protocol
RS232
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
800 mV
Data Rate
-
Voltage - Supply
4.5V ~ 5.5V
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Package / Case
8-DIP (0.300", 7.62mm)
Supplier Device Package
8-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes