
DS2016-100+ | |
|---|---|
DigiKey Part Number | DS2016-100+-ND |
Manufacturer | |
Manufacturer Product Number | DS2016-100+ |
Description | IC SRAM 16KBIT PARALLEL 24DIP |
Customer Reference | |
Detailed Description | SRAM Memory IC 16Kbit Parallel 100 ns 24-PDIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SRAM | |
Memory Size | ||
Memory Organization | 2K x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 100ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | ||
Supplier Device Package | 24-PDIP | |
Base Product Number |

