
DS1259S+ | |
|---|---|
DigiKey Part Number | DS1259S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1259S+ |
Description | IC BATT PWR MGMT 16SOIC |
Customer Reference | |
Detailed Description | Battery Power Management IC 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1259S+ Models |
Category | Operating Temperature 0°C ~ 70°C (TA) |
Mfr | Mounting Type Surface Mount |
Packaging Tube | Package / Case 16-SOIC (0.295", 7.50mm Width) |
Part Status Obsolete | Supplier Device Package 16-SOIC |
Function Power Management | Base Product Number |

