
DG211DY+ | |
|---|---|
DigiKey Part Number | DG211DY+-ND |
Manufacturer | |
Manufacturer Product Number | DG211DY+ |
Description | IC SW SPST-NCX4 175OHM 16SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 175Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DG211DY+ Models |
Category | Switch Time (Ton, Toff) (Max) 1µs, 500ns |
Manufacturer Analog Devices Inc./Maxim Integrated | Channel Capacitance (CS(off), CD(off)) 5pF, 5pF |
Packaging Tube | Current - Leakage (IS(off)) (Max) 5nA |
Part Status Active | Crosstalk -90dB @ 100kHz |
Switch Circuit SPST - NC | Operating Temperature -40°C ~ 85°C (TA) |
Multiplexer/Demultiplexer Circuit 1:1 | Mounting Type Surface Mount |
Number of Circuits 4 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 175Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Dual (V±) ±4.5V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.69000 | $13.69 |
| 10 | $10.67000 | $106.70 |
| 50 | $9.45920 | $472.96 |
| 100 | $9.08440 | $908.44 |
| 250 | $8.68880 | $2,172.20 |
| 500 | $8.45034 | $4,225.17 |
| 1,000 | $8.25414 | $8,254.14 |
| Unit Price without VAT: | $13.69000 |
|---|---|
| Unit Price with VAT: | $14.92210 |

