

AS5134-ZSST | |
|---|---|
DigiKey Part Number | AS5134-ZSSTTR-ND - Tape & Reel (TR) AS5134-ZSSTCT-ND - Cut Tape (CT) AS5134-ZSSTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AS5134-ZSST |
Description | ENCODER MAG QUAD SMD TAB |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Magnetic Quadrature (Incremental) |
Datasheet | Datasheet |
EDA/CAD Models | AS5134-ZSST Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Magnetic | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | - | |
Voltage - Supply | 4.4V ~ 5.5V | |
Actuator Type | External Magnet, Not Included | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Surface Mount | |
Orientation | - | |
Termination Style | SMD (SMT) Tab | |
Rotational Life (Cycles Min) | - | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.52000 | $8.52 |
| 5 | $7.67000 | $38.35 |
| 10 | $7.35300 | $73.53 |
| 25 | $6.97560 | $174.39 |
| 50 | $6.71760 | $335.88 |
| 100 | $6.48090 | $648.09 |
| 500 | $6.16342 | $3,081.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $5.66424 | $11,328.48 |
| Unit Price without VAT: | $8.52000 |
|---|---|
| Unit Price with VAT: | $9.28680 |














