Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LA E63F-EAFA-24-3B5A-Z

DigiKey Part Number
475-LAE63F-EAFA-24-3B5A-ZTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LA E63F-EAFA-24-3B5A-Z
Description
LED AMBER CLEAR 4PLCC SMD
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Amber 617nm LED Indication - Discrete 2.15V 4-PLCC
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.15V
Mfr
Current - Test
50mA
Series
Viewing Angle
30°
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Wavelength - Dominant
Color
Wavelength - Peak
624nm
Configuration
Standard
Package / Case
4-PLCC
Lens Color
Colorless
Supplier Device Package
Lens Transparency
Clear
Size / Dimension
3.20mm L x 2.80mm W
Millicandela Rating
Height (Max)
3.80mm
Lens Style
Round with Domed Top
Base Product Number
Lens Size
2.60mm Dia
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4,000
Check for Additional Incoming Stock
All prices are in SGD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.22985$459.70
4,000$0.21603$864.12
6,000$0.20894$1,253.64
10,000$0.20092$2,009.20
14,000$0.19616$2,746.24
20,000$0.19150$3,830.00
Manufacturers Standard Package
Unit Price without VAT:$0.22985
Unit Price with VAT:$0.25054