LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GW CSSRM3.EM-N5N8-XX52-1-700-R33

DigiKey Part Number
475-GWCSSRM3.EM-N5N8-XX52-1-700-R33TR-ND - Tape & Reel (TR)
475-GWCSSRM3.EM-N5N8-XX52-1-700-R33CT-ND - Cut Tape (CT)
475-GWCSSRM3.EM-N5N8-XX52-1-700-R33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GW CSSRM3.EM-N5N8-XX52-1-700-R33
Description
LED OSLON COOL WHITE 5700K 1212
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting OSLON® Square White, Cool 5700K 2.8V 700mA 120° 1212 (3030 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
CCT (K)
5700K
Flux @ 85°C, Current - Test
340lm (320lm ~ 360lm)
Flux @ 25°C, Current - Test
-
Current - Test
700mA
Voltage - Forward (Vf) (Typ)
2.8V
Lumens/Watt @ Current - Test
173 lm/W
CRI (Color Rendering Index)
80
Current - Max
1.8A
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
1212
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.082" (2.09mm)
Thermal Resistance of Package
2.1°C/W
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,000
Check for Additional Incoming Stock
All prices are in SGD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.25000$2.25
10$1.59900$15.99
100$1.20690$120.69
500$1.03320$516.60
1,000$0.97651$976.51
* All Digi-Reel orders will add a $10.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.90380$2,711.40
6,000$0.86688$5,201.28
9,000$0.84797$7,631.73
15,000$0.82666$12,399.90
Manufacturers Standard Package
Unit Price without VAT:$2.25000
Unit Price with VAT:$2.45250