
AS1119-BWLT | |
|---|---|
DigiKey Part Number | AS1119-BWLTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AS1119-BWLT |
Description | IC DRVR DOT MATRIX 36WLCSP |
Customer Reference | |
Detailed Description | LED Driver 36-WLCSP (3x3) |
Datasheet | Datasheet |
Category | Current - Supply 4 mA |
Manufacturer ams-OSRAM USA INC. | Voltage - Supply 2.7V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Mounting Type Surface Mount |
Display Type LED | Package / Case 36-UFBGA, WLCSP |
Configuration Dot Matrix | Supplier Device Package 36-WLCSP (3x3) |
Interface I2C | Base Product Number |

