Cable Assembly Coaxial 2.92mm to 2.92mm 19.69" (500.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MGS160-KMKM-0.5M

DigiKey Part Number
1946-MGS160-KMKM-0.5M-ND
Manufacturer
Manufacturer Product Number
MGS160-KMKM-0.5M
Description
COAX CBL 2.92MM TO 2.92MM 19.6"
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm 19.69" (500.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol Times Microwave Systems
Series
Packaging
Bag
Part Status
Active
Style
2.92mm to 2.92mm
1st Connector
2.92mm Plug
1st Contact Gender
Male
1st Connector Mounting Type
Free Hanging (In-Line)
1st Connector Mounting Feature
-
2nd Connector
2.92mm Plug
2nd Contact Gender
Male
2nd Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Mounting Feature
-
Length
19.69" (500.00mm)
Cable Type
-
Overall Impedance
50 Ohms
Frequency - Max
40 GHz
Color
Blue
Features
-
Operating Temperature
-55°C ~ 150°C
Ingress Protection
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$349.02000$349.02
10$296.71100$2,967.11
25$278.16040$6,954.01
50$274.32000$13,716.00
Manufacturers Standard Package
Unit Price without VAT:$349.02000
Unit Price with VAT:$380.43180