Cable Assembly Coaxial SMPM to 1.85mm 0.047" Flexible Cable 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7033-0042

DigiKey Part Number
1678-7033-0042-ND
Manufacturer
Manufacturer Product Number
7033-0042
Description
COAX CBL SMPM TO 1.85MM 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMPM to 1.85mm 0.047" Flexible Cable 12.00" (304.80mm)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector Mounting Type
Free Hanging (In-Line)
Manufacturer
Amphenol SV Microwave
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
0.047" Flexible Cable
Part Status
Active
Cable Impedance
50 Ohms
Style
SMPM to 1.85mm
Connector Impedance
50 Ohms
1st Connector
SMPM Jack
Overall Impedance
50 Ohms
1st Contact Gender
Female
Frequency - Max
65 GHz
1st Connector Mounting Type
Free Hanging (In-Line)
Color
Blue
2nd Connector
1.85mm Plug
Operating Temperature
-65°C ~ 165°C
2nd Contact Gender
Male
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in SGD
Bag
QuantityUnit PriceExt Price
1$512.02000$512.02
10$435.29500$4,352.95
30$417.13800$12,514.14
Manufacturers Standard Package
Unit Price without VAT:$512.02000
Unit Price with VAT:$558.10180