
P51-50-A-B-I36-20MA-000-000 | |
|---|---|
DigiKey Part Number | 734-1076-ND |
Manufacturer | |
Manufacturer Product Number | P51-50-A-B-I36-20MA-000-000 |
Description | SENSOR 50PSIA 1/8NPT 20MA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Pressure Sensor 50PSI (344.74kPa) Absolute Male - 1/8" (3.18mm) NPT 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Output 4 mA ~ 20 mA |
Manufacturer Amphenol SSI Technologies | Accuracy ±1% |
Series | Voltage - Supply 8V ~ 30V |
Packaging Box | Port Size Male - 1/8" (3.18mm) NPT |
Part Status Active | Port Style Threaded |
Applications Industrial Automation | Features Amplified Output, Temperature Compensated |
Pressure Type Absolute | Termination Style Cable 3' |
Operating Pressure 50PSI (344.74kPa) | Operating Temperature -40°C ~ 105°C |
Output Type Analog Current | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $197.14000 | $197.14 |
| 5 | $183.69200 | $918.46 |
| 10 | $178.68100 | $1,786.81 |
| 25 | $172.68040 | $4,317.01 |
| 50 | $168.57160 | $8,428.58 |
| Unit Price without VAT: | $197.14000 |
|---|---|
| Unit Price with VAT: | $214.88260 |

