
ATV06-38SB-S2 | |
|---|---|
DigiKey Part Number | 889-ATV06-38SB-S2-ND |
Manufacturer | |
Manufacturer Product Number | ATV06-38SB-S2 |
Description | CONN PLUG HSG 38POS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 38 Position Rectangular Housing Connector Plug Gray |
Datasheet | Datasheet |
EDA/CAD Models | ATV06-38SB-S2 Models |
Category | Contact Termination Crimp |
Mfr | Fastening Type Latch Lock |
Series | Color Gray |
Packaging Box | Features IP67, Sealed |
Part Status Active | Insulation Material Thermoplastic |
Connector Type | Operating Temperature -40°C ~ 125°C |
Contact Type Female Socket | Note Contacts Sold Separately |
Number of Positions | Base Product Number |
Mounting Type Free Hanging (In-Line) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.80000 | $15.80 |
| 10 | $13.42800 | $134.28 |
| 25 | $12.58680 | $314.67 |
| 50 | $11.98580 | $599.29 |
| 160 | $11.04163 | $1,766.66 |
| 320 | $10.51494 | $3,364.78 |
| 640 | $10.01363 | $6,408.72 |
| 1,120 | $9.62642 | $10,781.59 |
| Unit Price without VAT: | $15.80000 |
|---|---|
| Unit Price with VAT: | $17.22200 |


