Image for 82-GB635-CR is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

82-GB635-CR

DigiKey Part Number
ARF1033-ND
Manufacturer
Manufacturer Product Number
82-GB635-CR
Description
CONN TWINAX PLUG STR SOLDER
Customer Reference
Detailed Description
Twinaxial Connector Plug, Male Pin Non-Constant Free Hanging (In-Line) Solder
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Obsolete
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Clamp
Impedance
Non-Constant
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Cable Group
AA-6026, AA6076, AA6079, Belden 8227, 9207
Fastening Type
Threaded
Number of Ports
1
Features
-
Housing Color
Black
Ingress Protection
Weatherproof
Center Contact Material
Beryllium Copper, Brass
Includes
-
Body Material
Brass
Body Finish
Nickel
Center Contact Plating
Gold
Dielectric Material
-
Operating Temperature
-
Voltage Rating
500 V
Mating Cycles
-
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.