Terminator Coax Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

142268

DigiKey Part Number
ARF2981-ND
Manufacturer
Manufacturer Product Number
142268
Description
CONN TERMINATOR
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Terminator Coax Connector
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol RF
Series
-
Packaging
Bag
Part Status
Active
Connector Style
-
Connector Type
-
Mounting Type
Through Hole, Right Angle
Body Finish
Gold
Contact Material
-
Contact Finish
-
Features
-
Body Material
Brass
Dielectric Material
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
100$20.19850$2,019.85
Manufacturers Standard Package
Unit Price without VAT:$20.19850
Unit Price with VAT:$22.01637