
SGMC34M0E1P0J0 | |
|---|---|
DigiKey Part Number | 4306-SGMC34M0E1P0J0-ND |
Manufacturer | |
Manufacturer Product Number | SGMC34M0E1P0J0 |
Description | SGMC34M0E1P0J0 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 34 Position Housing for Male Pins Connector Green Free Hanging (In-Line) Backplane |
Datasheet | Datasheet |
Category | Number of Positions 34 |
Manufacturer Amphenol Positronic | Pitch 0.094" (2.39mm) |
Series | Number of Rows 4 |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Connector Usage Receptacle |
Connector Type Housing for Male Pins | Features Mating Guide |
Connector Style Backplane | Color Green |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $199.06600 | $1,990.66 |
| Unit Price without VAT: | $199.06600 |
|---|---|
| Unit Price with VAT: | $216.98194 |

