



ODD26F3000X/AA | |
|---|---|
DigiKey Part Number | 4306-ODD26F3000X/AA-ND |
Manufacturer | |
Manufacturer Product Number | ODD26F3000X/AA |
Description | ODD26F3000X/AA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 26 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 2 (DA, A) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder | |
Primary Material | Metal | |
Shell Material, Finish | Steel, Tin Plated | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | IP65/IP67 - Dust Tight, Water Resistant, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | 300V | |
Color | Black | |
Contact Form | Machined | |
Dielectric Material | Polyester, Glass Filled | |
Wire Gauge | - | |
Contact Material | Copper Alloy | |
Operating Temperature | -55°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $79.98000 | $79.98 |
| 10 | $67.97800 | $679.78 |
| 25 | $63.72400 | $1,593.10 |
| 50 | $60.68460 | $3,034.23 |
| 100 | $57.79150 | $5,779.15 |
| 250 | $54.17880 | $13,544.70 |
| Unit Price without VAT: | $79.98000 |
|---|---|
| Unit Price with VAT: | $87.17820 |


