
PT10MV10-224A2020-S | |
|---|---|
DigiKey Part Number | 1993-PT10MV10-224A2020-S-ND |
Manufacturer | |
Manufacturer Product Number | PT10MV10-224A2020-S |
Description | TRIMMER 220KOHM 0.15W PC PIN TOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms 0.15W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
Category | Temperature Coefficient ±300ppm/°C |
Manufacturer Amphenol Piher Sensing Systems | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Carbon |
Part Status Active | Mounting Type Through Hole |
Resistance 220 kOhms | Termination Style PC Pins |
Power (Watts) 0.15W | Size / Dimension Round - 0.406" Dia (10.30mm) |
Tolerance ±20% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.69100 | $6.91 |
| 25 | $0.64320 | $16.08 |
| 50 | $0.60880 | $30.44 |
| 100 | $0.57580 | $57.58 |
| 250 | $0.53480 | $133.70 |
| 500 | $0.50560 | $252.80 |
| 2,000 | $0.45152 | $903.04 |
| 6,000 | $0.41259 | $2,475.54 |
| Unit Price without VAT: | $0.82000 |
|---|---|
| Unit Price with VAT: | $0.89380 |

