



RSE120150-S | |
|---|---|
DigiKey Part Number | RSE120150-S-ND |
Manufacturer | |
Manufacturer Product Number | RSE120150-S |
Description | STAINLESS STEEL ALTERNATIVE |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | Relay Socket Panel Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Socket | |
Number of Positions | 14 | |
Mounting Type | Panel Mount | |
Termination Style | - | |
For Use With/Related Products | M39029 Relays | |
Grade | Military | |
Qualification | MIL-PRF-12883 | |
Features | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $253.80000 | $253.80 |
| 10 | $225.97800 | $2,259.78 |
| 25 | $215.75920 | $5,393.98 |
| 50 | $208.33360 | $10,416.68 |
| Unit Price without VAT: | $253.80000 |
|---|---|
| Unit Price with VAT: | $276.64200 |

