
RJ11F22G | |
|---|---|
DigiKey Part Number | RJ11F22G-ND |
Manufacturer | |
Manufacturer Product Number | RJ11F22G |
Description | CONN MOD JACK 6P6C UNSHIELDED |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) Straight Unshielded Cat5e |
Datasheet | Datasheet |
Category | Orientation Straight |
Manufacturer Amphenol Socapex | Termination Solder |
Series | Shielding Unshielded |
Packaging Bulk | Ratings Cat5e |
Part Status Active | Features Circular Bayonet Coupling |
Connector Type Jack | LED Color Does Not Contain LED |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Ingress Protection IP67 - Dust Tight, Waterproof |
Number of Ports 1 | Tab Direction User Selectable |
Number of Rows 1 | Operating Temperature -40°C ~ 85°C |
Mounting Type Panel Mount, Square Flange | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $138.72000 | $138.72 |
| 10 | $117.92500 | $1,179.25 |
| 30 | $109.13533 | $3,274.06 |
| 50 | $105.27660 | $5,263.83 |
| 100 | $100.25970 | $10,025.97 |
| Unit Price without VAT: | $138.72000 |
|---|---|
| Unit Price with VAT: | $151.20480 |

