
M28840/13CBS | |
|---|---|
DigiKey Part Number | 623-M28840/13CBS-ND |
Manufacturer | |
Manufacturer Product Number | M28840/13CBS |
Description | DUST CAP RECEPTACLE, SIZE 15, Z/ |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Protective 15 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Protective | |
For Use With/Related Products | MIL-DTL-28840 | |
Shell Size - Insert | 15 | |
Material | Aluminum | |
Features | Metal Chain with Ring | |
Color | - | |
Grade | Military | |
Qualification | MIL-DTL-28840 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $218.51680 | $5,462.92 |
| Unit Price without VAT: | $218.51680 |
|---|---|
| Unit Price with VAT: | $238.18331 |

