
A8504949218W | |
|---|---|
DigiKey Part Number | 623-A8504949218W-ND |
Manufacturer | |
Manufacturer Product Number | A8504949218W |
Description | CONN CABLE CLAMP SZ18 19 OLIVE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Olive Drab Connector Cable Clamp 18, 19 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Cable Clamp | |
Cable Opening | 0.325" ~ 0.634" (8.25mm ~ 16.10mm) | |
Diameter - Outside | 1.400" (35.56mm) | |
Shell Size - Insert | 18, 19 | |
Thread Size | - | |
Cable Exit | 180° | |
Material | Aluminum Alloy | |
Plating | Cadmium | |
Shielding | Unshielded | |
Color | Olive Drab | |
Features | Clamp Screws | |
Ingress Protection | - | |
Includes | - | |
Material Flammability Rating | - | |
For Use With/Related Products | MIL-DTL-38999 Series I, II | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $25.69000 | $25.69 |
| 10 | $21.83300 | $218.33 |
| 25 | $20.46600 | $511.65 |
| 50 | $19.48940 | $974.47 |
| 100 | $18.55940 | $1,855.94 |
| 250 | $17.39848 | $4,349.62 |
| 500 | $16.56902 | $8,284.51 |
| Unit Price without VAT: | $25.69000 |
|---|---|
| Unit Price with VAT: | $28.00210 |


