
62GB-585-08-33S | |
|---|---|
DigiKey Part Number | 623-62GB-585-08-33S-ND |
Manufacturer | |
Manufacturer Product Number | 62GB-585-08-33S |
Description | CONN CABLE CLAMP SZ8 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Connector Cable Clamp 8 |
Datasheet | Datasheet |
Category | Shell Size - Insert 8 |
Manufacturer Amphenol Limited | Cable Exit 180° |
Series | Shielding Unshielded |
Packaging Bulk | Features Clamp Screws, Grommet, Strain Relief |
Part Status Active | For Use With/Related Products MIL-C-26482 Connectors |
Type Cable Clamp | Base Product Number |
Cable Opening 0.161" (4.09mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $31.96000 | $31.96 |
| 10 | $27.16300 | $271.63 |
| 25 | $25.46280 | $636.57 |
| 50 | $24.24760 | $1,212.38 |
| 100 | $23.09090 | $2,309.09 |
| 250 | $21.64676 | $5,411.69 |
| 500 | $20.61488 | $10,307.44 |
| Unit Price without VAT: | $31.96000 |
|---|---|
| Unit Price with VAT: | $34.83640 |

