




MSDXLM160 | |
|---|---|
DigiKey Part Number | 1032-MSDXLM160-ND |
Manufacturer | |
Manufacturer Product Number | MSDXLM160 |
Description | MSD XL PLUG WITH 160A FUSE |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Position Rectangular Plug Connector Crimp |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol PCD Shenzhen | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Plug | |
Contact Type | Male Pin | |
Number of Positions | 2 | |
Pitch | - | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Fastening Type | Lever Lock | |
Cable Termination | Crimp | |
Wire Type | Discrete | |
Wire Gauge | - | |
Features | - | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Color | Orange |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $266.02000 | $266.02 |
| 10 | $226.14900 | $2,261.49 |
| 25 | $212.00880 | $5,300.22 |
| 50 | $206.06580 | $10,303.29 |
| Unit Price without VAT: | $266.02000 |
|---|---|
| Unit Price with VAT: | $289.96180 |

