



AP-125/1-3 | |
|---|---|
DigiKey Part Number | 1967-1020-ND |
Manufacturer | |
Manufacturer Product Number | AP-125/1-3 |
Description | CONN PLUG FMALE 5POS GOLD CRIMP |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 5 Position Circular Connector Plug, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon, Glass Filled and Stainless Steel |
Mfr | Contact Finish - Mating Gold |
Series | Color Black |
Packaging Bulk | Current Rating (Amps) 0.5A |
Part Status Active | Voltage Rating 60V |
Connector Type | Cable Opening 0.250" (6.35mm) |
Number of Positions 5 | Operating Temperature -55°C ~ 85°C |
Qualification MIL-DTL-55116 | Backshell Material, Plating Aluminum, Anodized |
Mounting Type Free Hanging (In-Line) | Contact Material Brass |
Termination Crimp | Insert Material Diallyl Phthalate (DAP) |
Fastening Type Bayonet Lock | Applications Audio, Military, Video |
Orientation Keyed | Base Product Number |
Primary Material Plastic |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $46.10000 | $46.10 |
| 10 | $39.17700 | $391.77 |
| 25 | $36.72480 | $918.12 |
| 50 | $34.97300 | $1,748.65 |
| 100 | $33.30510 | $3,330.51 |
| 250 | $31.22240 | $7,805.60 |
| Unit Price without VAT: | $46.10000 |
|---|---|
| Unit Price with VAT: | $50.24900 |

