
Z2A1-20BFRS-BA0001 | |
|---|---|
DigiKey Part Number | 1754-Z2A1-20BFRS-BA0001-ND |
Manufacturer | |
Manufacturer Product Number | Z2A1-20BFRS-BA0001 |
Description | ZCONNECT, LV214-COMPLIANT CONNEC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 Position FPC Connector Contacts, Bottom 0.071" (1.80mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
Category | Termination Kinked Pin |
Manufacturer Amphenol LTW | FFC, FCB Thickness 0.75mm |
Series | Height Above Board 0.311" (7.90mm) |
Packaging Bulk | Contact Material Copper Alloy |
Part Status Active | Contact Finish Gold |
Flat Flex Type FPC | Housing Material Thermoplastic |
Mounting Type Surface Mount, Right Angle | Features Board Guide |
Connector/Contact Type Contacts, Bottom | Operating Temperature -40°C ~ 110°C |
Number of Positions 20 | Housing Color Black |
Pitch 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | $8.26782 | $4,960.69 |
| Unit Price without VAT: | $8.26782 |
|---|---|
| Unit Price with VAT: | $9.01192 |

