
MUB-20AFFM-QL7A01 | |
|---|---|
DigiKey Part Number | 1754-MUB-20AFFM-QL7A01-ND |
Manufacturer | |
Manufacturer Product Number | MUB-20AFFM-QL7A01 |
Description | USB, MICRO B 2.0, 1.8A+1A, OVERM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB 2.0 Cable Micro B Female to Cable (Round) 3.28' (1.00m) Shielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Configuration | ||
Length | 3.28' (1.00m) | |
Specifications | USB 2.0 | |
Transfer Rate | 480Mbps | |
Wire Gauge | 28 AWG | |
Shielding | Shielded | |
Color | Black | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $10.28200 | $102.82 |
| Unit Price without VAT: | $10.28200 |
|---|---|
| Unit Price with VAT: | $11.20738 |

