
GTC030-24-80S(125) | |
|---|---|
DigiKey Part Number | 339-GTC030-24-80S(125)-ND |
Manufacturer | |
Manufacturer Product Number | GTC030-24-80S(125) |
Description | RECEPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 23 Position Circular Connector Receptacle, Female Sockets Crimp |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Color Olive Drab |
Number of Positions 23 | Ingress Protection IP67 - Dust Tight, Waterproof |
Shell Size - Insert 24-80 | Operating Temperature -55°C ~ 125°C |
Mounting Type Panel Mount | Contact Material Copper Alloy |
Mounting Feature Flange | Insert Material Neoprene |
Termination Crimp | Applications Aerospace, Commercial, Mass Transit, Military |
Fastening Type Reverse Bayonet Lock |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $233.82760 | $5,845.69 |
| Unit Price without VAT: | $233.82760 |
|---|---|
| Unit Price with VAT: | $254.87208 |

