
ACC08E20-27PZ(003) | |
|---|---|
DigiKey Part Number | 339-ACC08E20-27PZ(003)-ND |
Manufacturer | |
Manufacturer Product Number | ACC08E20-27PZ(003) |
Description | CONNPLUG |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Primary Material Metal |
Mfr | Shell Material Aluminum |
Series | Shell Finish Olive Drab Cadmium |
Packaging Bulk | Contact Finish - Mating Silver |
Part Status Active | Color Olive Drab |
Connector Type | Ingress Protection Environment Resistant |
Number of Positions 14 | Features Backshell, Cable Clamp, Coupling Nut |
Shell Size - Insert 20-27 | Shielding |
Mounting Type Free Hanging (In-Line) | Operating Temperature -55°C ~ 125°C |
Termination Crimp | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Fastening Type Threaded | Contact Material Copper Alloy |
Orientation Z | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $98.93840 | $2,473.46 |
| Unit Price without VAT: | $98.93840 |
|---|---|
| Unit Price with VAT: | $107.84286 |

