
ACC02E14S-2PX(003) | |
|---|---|
DigiKey Part Number | 339-ACC02E14S-2PX(003)-ND |
Manufacturer | |
Manufacturer Product Number | ACC02E14S-2PX(003) |
Description | CONNRCPT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Receptacle, Male Pins Crimp |
Datasheet | Datasheet |
Category | Orientation X |
Mfr | Primary Material Metal |
Series | Shell Material Aluminum |
Packaging Bulk | Shell Finish Olive Drab Cadmium |
Part Status Active | Contact Finish - Mating Silver |
Connector Type | Color Olive Drab |
Number of Positions 4 | Ingress Protection Environment Resistant |
Shell Size - Insert 14S-2 | Shielding |
Mounting Type Panel Mount | Operating Temperature -55°C ~ 125°C |
Mounting Feature Flange | Backshell Material, Plating Aluminum, Olive Drab Cadmium |
Termination Crimp | Contact Material Copper Alloy |
Fastening Type Threaded | Applications Automotive, Industrial |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 25 | $27.52600 | $688.15 |
| Unit Price without VAT: | $27.52600 |
|---|---|
| Unit Price with VAT: | $30.00334 |

