
97-14S-2P(431) | |
|---|---|
DigiKey Part Number | 339-97-14S-2P(431)-ND |
Manufacturer | |
Manufacturer Product Number | 97-14S-2P(431) |
Description | MIL-5015 97 THREADED INSERT ASSY |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4 Position Circular Connector Insert, Male Pins Solder Cup |
Datasheet | Datasheet |
Category | Orientation N (Normal) |
Mfr | Contact Finish - Mating Silver |
Series | Features Insert Only, Requires Shell |
Packaging Bag | Shielding |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Connector Type | Contact Material Copper Alloy |
Number of Positions 4 | Insert Material Diallyl Phthalate (DAP) |
Shell Size - Insert 14S-2 | Applications Automotive, Industrial |
Termination Solder Cup |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.17000 | $8.17 |
| 10 | $6.94200 | $69.42 |
| 25 | $6.50680 | $162.67 |
| 50 | $6.19640 | $309.82 |
| 100 | $5.90030 | $590.03 |
| 250 | $5.53096 | $1,382.74 |
| 500 | $5.26710 | $2,633.55 |
| 1,000 | $5.01591 | $5,015.91 |
| 2,500 | $4.70225 | $11,755.62 |
| Unit Price without VAT: | $8.17000 |
|---|---|
| Unit Price with VAT: | $8.90530 |

