Direct



G091188301LF | |
|---|---|
DigiKey Part Number | G091188301LF-ND |
Manufacturer | |
Manufacturer Product Number | G091188301LF |
Description | CONN SATA RCPT 7POS SLD R/A |
Customer Reference | |
Detailed Description | 7 Position SATA Receptacle Connector Solder Through Hole, Right Angle |
Datasheet | Datasheet |
Category | Number of Positions 7 |
Manufacturer Amphenol ICC (Commercial Products) | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Tray | Features Board Guide |
Part Status Obsolete | Contact Finish Gold |
Connector Style Receptacle | Contact Finish Thickness 15.0µin (0.38µm) |
Connector Type SATA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| G0911523012AWHR | Amphenol CS (Commercial Products) | 136 | 664-G0911523012AWHR-ND | $1.95000 | Direct |


