77313-818-04 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Amphenol CS (FCI)
In Stock: 1,493
Unit Price: $0.41000
Datasheet

Similar


Molex
In Stock: 1,848
Unit Price: $0.77000
Datasheet

Similar


TE Connectivity AMP Connectors
In Stock: 870
Unit Price: $0.82553
Datasheet

Similar


Samtec Inc.
In Stock: 1,444
Unit Price: $2.94000
Datasheet

Similar


Samtec Inc.
In Stock: 0
Unit Price: $1.39000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,015
Unit Price: $0.70000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.82000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $0.85000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 323
Unit Price: $0.88000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.00000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 0
Unit Price: $1.07000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 13,203
Unit Price: $0.55000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 2,444
Unit Price: $0.64000
Datasheet

Similar


Sullins Connector Solutions
In Stock: 5,497
Unit Price: $0.74000
Datasheet
Connector Header Through Hole 4 position 0.100" (2.54mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

77313-818-04

DigiKey Part Number
77313-818-04-ND
Manufacturer
Manufacturer Product Number
77313-818-04
Description
CONN HEADER VERT 4POS 2.54MM
Customer Reference
Detailed Description
Connector Header Through Hole 4 position 0.100" (2.54mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Contact Type
Male Pin
Pitch - Mating
Number of Positions
Number of Rows
2
Row Spacing - Mating
Number of Positions Loaded
All
Style
Shrouding
Unshrouded
Mounting Type
Termination
Solder
Fastening Type
Push-Pull
Contact Length - Mating
0.230" (5.84mm)
Contact Length - Post
0.120" (3.05mm)
Overall Contact Length
0.450" (11.43mm)
Insulation Height
0.100" (2.54mm)
Contact Shape
Square
Contact Finish - Mating
Gold or Gold, GXT™
Contact Finish Thickness - Mating
15.0µin (0.38µm)
Contact Finish - Post
Tin-Lead
Contact Material
Phosphor Bronze
Insulation Material
Thermoplastic
Features
-
Operating Temperature
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Insulation Color
Black
Current Rating (Amps)
-
Voltage Rating
-
Mated Stacking Heights
-
Contact Finish Thickness - Post
150.0µin (3.81µm)
Applications
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes