Direct

7312S0825X01 | |
|---|---|
DigiKey Part Number | 7312S0825X01-ND |
Manufacturer | |
Manufacturer Product Number | 7312S0825X01 |
Description | CONN SIM/SAM CARD R/A SMD |
Customer Reference | |
Detailed Description | 8 Position Card Connector SIM, SAM Card Surface Mount, Right Angle Gold, GXT™ |
Datasheet | Datasheet |
Category | Insertion, Removal Method Hinged Lid |
Manufacturer Amphenol ICC (FCI) | Mounting Type Surface Mount, Right Angle |
Series | Features Board Guide |
Packaging Bag | Height Above Board 0.118" (3.00mm) |
Part Status Obsolete | Mounting Feature Normal, Standard - Top |
Card Type SIM, SAM Card | Contact Finish Gold, GXT™ |
Number of Positions 8 | Base Product Number |
Connector Type Connector and Ejector |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 7312S0825X01LF | Amphenol CS (FCI) | 0 | 7312S0825X01LF-ND | $0.90417 | Direct |


