
10156987 | |
|---|---|
DigiKey Part Number | 609-10156987-ND |
Manufacturer | |
Manufacturer Product Number | 10156987 |
Description | OCP ORV3 AC INPUT VERTICAL MALE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Connector Header Panel Mount, Through Hole 7 position 0.331" (8.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 10156987 Models |
Category | Contact Length - Post 0.150" (3.81mm) |
Mfr | Insulation Height 0.850" (21.59mm) |
Packaging Bulk | Contact Shape Circular |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating Flash |
Contact Type Male Pin | Contact Finish - Post Gold |
Pitch - Mating | Contact Material Copper Alloy |
Number of Positions | Insulation Material Polyester, Glass Filled |
Number of Rows 1 | Features Solder Retention |
Number of Positions Loaded All | Operating Temperature -40°C ~ 105°C |
Style | Material Flammability Rating UL94 V-0 |
Shrouding Shrouded - 4 Wall | Insulation Color Blue |
Mounting Type | Voltage Rating 600VAC/DC |
Termination Solder | Contact Finish Thickness - Post Flash |
Fastening Type Threaded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $44.21000 | $44.21 |
| 10 | $37.56700 | $375.67 |
| 25 | $35.21520 | $880.38 |
| 50 | $33.53500 | $1,676.75 |
| 100 | $31.93580 | $3,193.58 |
| 250 | $29.93864 | $7,484.66 |
| Unit Price without VAT: | $44.21000 |
|---|---|
| Unit Price with VAT: | $48.18890 |


