10155244-06111LF is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: $0.36366
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 19,628
Unit Price: $0.73000
Datasheet

Parametric Equivalent


TE Connectivity AMP Connectors
In Stock: 11,979
Unit Price: $0.27000
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.14153
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.10042
Datasheet

Parametric Equivalent


Molex
In Stock: 0
Unit Price: $0.10042
Datasheet

Parametric Equivalent


JST Sales America Inc.
In Stock: 51,185
Unit Price: $0.15000
Datasheet

Parametric Equivalent


JAM
In Stock: 20,000
Unit Price: $0.24000
Datasheet

Parametric Equivalent


JAM
In Stock: 9,000
Unit Price: $0.24000
Datasheet
Image for 10155244-06111LF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10155244-06111LF

DigiKey Part Number
609-10155244-06111LF-ND
Manufacturer
Manufacturer Product Number
10155244-06111LF
Description
HSG 1.25MM NY66-10155244-06111LF
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6 Rectangular Connectors - Housings Receptacle Natural 0.049" (1.25mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.049" (1.25mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
Latch Lock
Color
Natural
Features
-
Insulation Material
Polyamide (PA66), Nylon 6/6
Operating Temperature
-40°C ~ 105°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Bag
QuantityUnit PriceExt Price
12,000$0.08042$965.04
Manufacturers Standard Package
Unit Price without VAT:$0.08042
Unit Price with VAT:$0.08766