
10051922-3010ELF | |
|---|---|
DigiKey Part Number | 609-1244-2-ND - Tape & Reel (TR) 609-1244-1-ND - Cut Tape (CT) 609-1244-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 10051922-3010ELF |
Description | CONN FPC BOTTOM 30POS 0.5MM R/A |
Customer Reference | |
Detailed Description | 30 Position FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 10051922-3010ELF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol ICC (FCI) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.051" (1.30mm) | |
Locking Feature | Slide Lock | |
Cable End Type | Straight | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP), Glass Filled | |
Actuator Material | Polyamide (PA9T), Nylon 9T, Glass Filled | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 85°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Housing Color | Natural | |
Actuator Color | Black | |
Mating Cycles | 20 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.11000 | $1.11 |
| 10 | $0.94800 | $9.48 |
| 25 | $0.88840 | $22.21 |
| 50 | $0.84600 | $42.30 |
| 100 | $0.80550 | $80.55 |
| 250 | $0.75500 | $188.75 |
| 500 | $0.71892 | $359.46 |
| 1,000 | $0.68459 | $684.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | $0.61566 | $2,770.47 |
| 9,000 | $0.58629 | $5,276.61 |
| 13,500 | $0.56977 | $7,691.90 |
| 22,500 | $0.54962 | $12,366.45 |
| Unit Price without VAT: | $1.11000 |
|---|---|
| Unit Price with VAT: | $1.20990 |








