Image for 10018784-11212TLF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10018784-11212TLF

DigiKey Part Number
609-2054-ND
Manufacturer
Manufacturer Product Number
10018784-11212TLF
Description
CONN PCI EXP FMALE 98POS 0.039
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
98 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10018784-11212TLF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Board Lock, Locking Ramp
Manufacturer
Amphenol ICC (FCI)
Mounting Type
Through Hole
Series
Termination
Solder
Packaging
Tray
Contact Material
Copper Alloy
Part Status
Active
Contact Finish
Gold
Card Type
PCI Express™
Contact Finish Thickness
Flash
Gender
Female
Contact Type
Cantilever
Number of Positions
98
Color
Black
Card Thickness
0.062" (1.57mm)
Operating Temperature
-55°C ~ 85°C
Number of Rows
2
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Pitch
0.039" (1.00mm)
Base Product Number
Read Out
Dual
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in SGD
Tray
QuantityUnit PriceExt Price
4,800$0.79410$3,811.68
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$0.79410
Unit Price with VAT:$0.86557