64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10018784-10001TLF

DigiKey Part Number
609-2010-ND
Manufacturer
Manufacturer Product Number
10018784-10001TLF
Description
CONN PCI EXP FMALE 64POS 0.039
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
64 Position Female Connector PCI Express™ Gold 0.039" (1.00mm) Black
Datasheet
 Datasheet
EDA/CAD Models
10018784-10001TLF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Amphenol ICC (FCI)
Series
Packaging
Tray
Part Status
Active
Card Type
PCI Express™
Gender
Female
Number of Positions/Bay/Row
11; 21
Number of Positions
64
Card Thickness
0.062" (1.57mm)
Number of Rows
2
Pitch
0.039" (1.00mm)
Read Out
Dual
Features
Board Guide, Locking Ramp
Mounting Type
Through Hole
Termination
Solder, Staggered
Contact Material
Copper Alloy
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Contact Type
Cantilever
Color
Black
Flange Feature
-
Operating Temperature
-55°C ~ 85°C
Material - Insulation
Polyamide (PA), Nylon, Glass Filled
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,997
Check for Additional Incoming Stock
All prices are in SGD
Tray
QuantityUnit PriceExt Price
1$2.26000$2.26
10$1.92300$19.23
25$1.80240$45.06
50$1.71620$85.81
100$1.63400$163.40
250$1.53160$382.90
500$1.45844$729.22
1,800$1.33244$2,398.39
3,600$1.26888$4,567.97
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:$2.26000
Unit Price with VAT:$2.46340