
10018784-00201TLF | |
|---|---|
DigiKey Part Number | 10018784-00201TLF-ND |
Manufacturer | |
Manufacturer Product Number | 10018784-00201TLF |
Description | CONN PCI EXP FML 64POS 0.039 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64 Position Female Connector PCI Express™ Gold or Gold, GXT™ 0.039" (1.00mm) White |
Datasheet | Datasheet |
Category | Features Board Guide, Locking Ramp |
Manufacturer Amphenol ICC (FCI) | Mounting Type Through Hole |
Packaging Tray | Termination Solder, Staggered |
Part Status Active | Contact Material Copper Alloy |
Card Type PCI Express™ | Contact Finish Gold or Gold, GXT™ |
Gender Female | Contact Finish Thickness Flash |
Number of Positions 64 | Color White |
Card Thickness 0.062" (1.57mm) | Operating Temperature -55°C ~ 85°C |
Number of Rows 2 | Material - Insulation Polyamide (PA), Nylon, Glass Filled |
Pitch 0.039" (1.00mm) | Base Product Number |
Read Out Dual |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21,600 | $0.65734 | $14,198.54 |
| Unit Price without VAT: | $0.65734 |
|---|---|
| Unit Price with VAT: | $0.71650 |

