



6E17C037PAJ121 | |
|---|---|
DigiKey Part Number | 6E17C037PAJ121-ND |
Manufacturer | |
Manufacturer Product Number | 6E17C037PAJ121 |
Description | CONN D-SUB PLUG 37POS R/A SOLDER |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 37 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel, Nickel Plated |
Series | Contact Finish Gold |
Packaging Box | Contact Finish Thickness 30.0µin (0.76µm) |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 5A |
Connector Type Plug, Male Pins | Backset Spacing 0.318" (8.08mm) |
Number of Positions | Features Board Lock, Grounding Indents, Shielded |
Number of Rows 2 | Color Black |
Mounting Type | Dielectric Material Polyamide (PA), Nylon, Glass Filled |
Shell Size, Connector Layout 4 (DC, C) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 105°C |
Flange Feature Housing/Shell (4-40) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 182-037-113R171 | NorComp Inc. | 114 | 182-937ME-ND | $5.80000 | Similar |
| 182-037-113R181 | NorComp Inc. | 113 | 182-837ME-ND | $8.87000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.32000 | $17.32 |
| 10 | $14.71700 | $147.17 |
| 25 | $13.79440 | $344.86 |
| 50 | $13.13600 | $656.80 |
| 100 | $12.50930 | $1,250.93 |
| 480 | $11.19954 | $5,375.78 |
| 960 | $10.66571 | $10,239.08 |
| Unit Price without VAT: | $17.32000 |
|---|---|
| Unit Price with VAT: | $18.87880 |


