


MP-64RJ4528GR-007 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GR-007-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GR-007 |
Description | UTP SLIM CAT6 28AWG RED 7FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 7.00' (2.13m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 7.00' (2.13m) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.81000 | $10.81 |
| 10 | $9.19000 | $91.90 |
| 25 | $8.61360 | $215.34 |
| 50 | $8.20240 | $410.12 |
| 100 | $7.81090 | $781.09 |
| 250 | $7.32204 | $1,830.51 |
| 500 | $6.97278 | $3,486.39 |
| 1,000 | $6.64029 | $6,640.29 |
| Unit Price without VAT: | $10.81000 |
|---|---|
| Unit Price with VAT: | $11.78290 |

