


MP-64RJ4528GR-001 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GR-001-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GR-001 |
Description | UTP SLIM CAT6 28AWG RED 1FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 1.00' (304.8mm) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 1.00' (304.8mm) | |
Shielding | Unshielded | |
Color | Red | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.95000 | $5.95 |
| 10 | $5.05300 | $50.53 |
| 25 | $4.73600 | $118.40 |
| 50 | $4.50960 | $225.48 |
| 100 | $4.29410 | $429.41 |
| 250 | $4.02520 | $1,006.30 |
| 500 | $3.83310 | $1,916.55 |
| 1,000 | $3.65027 | $3,650.27 |
| 2,500 | $3.42197 | $8,554.92 |
| Unit Price without VAT: | $5.95000 |
|---|---|
| Unit Price with VAT: | $6.48550 |

