


MP-64RJ4528GB-014 | |
|---|---|
DigiKey Part Number | 3272-MP-64RJ4528GB-014-ND |
Manufacturer | |
Manufacturer Product Number | MP-64RJ4528GB-014 |
Description | UTP SLIM CAT6 28AWG BLUE 14FT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Modular Cable Plug to Plug 8p8c (ARJ45, Ethernet, Split Pairs) 14.00' (4.27m) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Cables on Demand | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Cable Type | Round Cable | |
Connector Type | Plug to Plug | |
Mounting Type | Free Hanging (In-Line) | |
Number of Positions/Contacts | 8p8c (ARJ45, Ethernet, Split Pairs) | |
Length | 14.00' (4.27m) | |
Shielding | Unshielded | |
Color | Blue | |
Features | Molded Plugs | |
Style | Cat6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.25000 | $16.25 |
| 10 | $13.81700 | $138.17 |
| 25 | $12.95120 | $323.78 |
| 50 | $12.33280 | $616.64 |
| 100 | $11.74430 | $1,174.43 |
| 250 | $11.00944 | $2,752.36 |
| 500 | $10.48446 | $5,242.23 |
| 1,000 | $9.98467 | $9,984.67 |
| Unit Price without VAT: | $16.25000 |
|---|---|
| Unit Price with VAT: | $17.71250 |

