
HB0502900090G | |
|---|---|
DigiKey Part Number | 1818-HB0502900090GTR-ND - Tape & Reel (TR) 1818-HB0502900090GCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | HB0502900090G |
Description | HB-5.0-5P WHITE DOUBLE-ENTRY PLA |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 5 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Amphenol Anytek | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Number of Levels | 1 | |
Positions Per Level | 5 | |
Pitch | 0.197" (5.00mm) | |
Mating Orientation | Horizontal with Board | |
Current | 10 A | |
Voltage | 300 V | |
Wire Gauge | 18-24 AWG | |
Mounting Type | Through Hole | |
Wire Termination | Screwless - Push Button Clamp | |
Features | - | |
Color | White | |
Operating Temperature | -40°C ~ 115°C | |
Housing Material | Polyamide (PA66), Nylon 6/6 | |
Contact Material - Plating | Brass - Tin Plated | |
Clamp Material - Plating | Steel, Stainless | |
Screw Material - Plating | - | |
Torque - Screw | - | |
Screw Thread | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.52000 | $2.52 |
| 10 | $1.82600 | $18.26 |
| 25 | $1.59000 | $39.75 |
| 50 | $1.43820 | $71.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | $1.30950 | $130.95 |
| 200 | $1.20280 | $240.56 |
| 300 | $1.14980 | $344.94 |
| 500 | $1.09194 | $545.97 |
| 700 | $1.05874 | $741.12 |
| 1,000 | $1.02738 | $1,027.38 |
| Unit Price without VAT: | $2.52000 |
|---|---|
| Unit Price with VAT: | $2.74680 |

